
UF25GC12-BTHNSR | |
|---|---|
DigiKey Part Number | UF25GC12-BTHNSR-ND |
Manufacturer | |
Manufacturer Product Number | UF25GC12-BTHNSR |
Description | FAN 254X80MM 115V IP55 SALT FOG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 55.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 33.00W |
Series | RPM 1650 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 115VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Round - 254mm Dia | Approval Agency CE, cUL, TUV, UL |
Width 89.00mm | Weight 4.1 lbs (1.9 kg) |
Air Flow 550.0 CFM (15.40m³/min) | Current Rating (Amps) 0.290A |
Static Pressure 0.400 in H2O (99.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
Features Permanent Split Capacitor Motor, Salt Fog Rated, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.698.09700 | kr.6,980.97 |
| Unit Price without VAT: | kr.698.09700 |
|---|---|
| Unit Price with VAT: | kr.872.62125 |










