UF250BMB-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF250BMB23-H1C2A-B1

DigiKey Part Number
1570-1275-ND
Manufacturer
Manufacturer Product Number
UF250BMB23-H1C2A-B1
Description
FAN AXIAL 280X80MM 230VAC TACH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 280mm L x 280mm H Ball 1130.0 CFM (31.64m³/min) 3 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 280mm L x 280mm H
Width
80.00mm
Air Flow
1130.0 CFM (31.64m³/min)
Static Pressure
0.780 in H2O (194.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Permanent Split Capacitor Motor, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
70.0dB(A)
Power (Watts)
158W
RPM
2700 RPM
Termination
3 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
6.1 lbs (2.8 kg)
Current Rating (Amps)
0.820A
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6kr.1,107.51833kr.6,645.11
Manufacturers Standard Package
Unit Price without VAT:kr.1,107.51833
Unit Price with VAT:kr.1,384.39791