
UF250BMB12-H1C2B | |
|---|---|
DigiKey Part Number | 1570-1859-ND |
Manufacturer | |
Manufacturer Product Number | UF250BMB12-H1C2B |
Description | FAN AXIAL 280X80MM 115VAC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 280mm L x 280mm H Ball 1130.0 CFM (31.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 280mm L x 280mm H | |
Width | 80.00mm | |
Air Flow | 1130.0 CFM (31.64m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 70.0dB(A) | |
Power (Watts) | 148W | |
RPM | 2700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 6.2 lbs (2.8 kg) | |
Current Rating (Amps) | 1.90A | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.867.26750 | kr.6,938.14 |
| Unit Price without VAT: | kr.867.26750 |
|---|---|
| Unit Price with VAT: | kr.1,084.08438 |


