
UF15PC23-BTLR | |
|---|---|
DigiKey Part Number | UF15PC23-BTLR-ND |
Manufacturer | |
Manufacturer Product Number | UF15PC23-BTLR |
Description | FAN AXIAL 172X150X51MM 230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.0 CFM (6.33m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 37.0dB(A) |
Series | Power (Watts) 31.00W |
Packaging Bulk | RPM 3400 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Approval Agency CE, cUL, TUV, UL |
Width 51.00mm | Weight 1.8 lbs (816.5 g) |
Air Flow 226.0 CFM (6.33m³/min) | Current Rating (Amps) 0.120A |
Static Pressure 0.790 in H2O (196.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.242.62550 | kr.4,852.51 |
| Unit Price without VAT: | kr.242.62550 |
|---|---|
| Unit Price with VAT: | kr.303.28188 |

