
| UF12A12-BTSLNSR | |
|---|---|
| DigiKey Part Number | UF12A12-BTSLNSR-ND | 
| Manufacturer | |
| Manufacturer Product Number | UF12A12-BTSLNSR | 
| Description | FAN 120X38MM 115V IP55 SALT FOG | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 57.0 CFM (1.60m³/min) 2 Terminals | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mechatronics Fan Group | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Rated | 115VAC | |
| Size / Dimension | Square - 120mm L x 120mm H | |
| Width | 38.00mm | |
| Air Flow | 57.0 CFM (1.60m³/min) | |
| Static Pressure | 0.090 in H2O (22.4 Pa) | |
| Bearing Type | Ball | |
| Fan Type | Tubeaxial | |
| Features | Salt Fog Rated | |
| Noise | 36.0dB(A) | |
| Power (Watts) | 6.00W | |
| RPM | 1800 RPM | |
| Termination | 2 Terminals | |
| Ingress Protection | IP55 - Dust Protected, Water Resistant | |
| Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
| Approval Agency | CE, cUL, TUV, UL | |
| Weight | 1.2 lbs (544.3 g) | |
| Current Rating (Amps) | 0.060A | |
| Voltage Range | - | |
| Material - Frame | Aluminum | |
| Material - Blade | Polybutylene Terephthalate (PBT) | |
| Lifetime @ Temp. | 50000 Hrs @ 25°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 | kr.217.06250 | kr.8,682.50 | 
| Unit Price without VAT: | kr.217.06250 | 
|---|---|
| Unit Price with VAT: | kr.271.32813 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark