
MXB9733L24B1-BSR | |
---|---|
DigiKey Part Number | 1570-1753-ND |
Manufacturer | |
Manufacturer Product Number | MXB9733L24B1-BSR |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97mm L x 94.4mm H Ball 18.8 CFM (0.526m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 94.4mm H | |
Width | 33.00mm | |
Air Flow | 18.8 CFM (0.526m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 41.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.142.66000 | kr.142.66 |
10 | kr.116.97900 | kr.1,169.79 |
25 | kr.107.25360 | kr.2,681.34 |
50 | kr.100.25480 | kr.5,012.74 |
100 | kr.93.62560 | kr.9,362.56 |
250 | kr.89.99988 | kr.22,499.97 |
Unit Price without VAT: | kr.142.66000 |
---|---|
Unit Price with VAT: | kr.178.32500 |