MT1U-3-LPH99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT1U-3-LPH99L

DigiKey Part Number
1570-1883-ND
Manufacturer
Manufacturer Product Number
MT1U-3-LPH99L
Description
EC FAN TRAY 100-240VAC 258 CFM
Customer Reference
Detailed Description
Rack Fan Tray, AC, 3 Fans, 258 CFM 17.75" L x 8.25" W x 1.75" H (450mm x 210mm x 44.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
100 ~ 240VAC
Specifications
Fan Tray, AC, 3 Fans, 258 CFM
Size / Dimension
17.75" L x 8.25" W x 1.75" H (450mm x 210mm x 44.5mm)
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.