
MS9238H48B-FHR-2EM | |
---|---|
DigiKey Part Number | 1570-1910-ND |
Manufacturer | |
Manufacturer Product Number | MS9238H48B-FHR-2EM |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 166.7 CFM (4.67m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 166.7 CFM (4.67m³/min) | |
Static Pressure | 1.450 in H2O (361.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 65.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.446 lb (202.3 g) | |
Current Rating (Amps) | 0.470A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.169.09000 | kr.169.09 |
10 | kr.138.44500 | kr.1,384.45 |
25 | kr.126.88640 | kr.3,172.16 |
64 | kr.115.73094 | kr.7,406.78 |
128 | kr.108.05352 | kr.13,830.85 |
256 | kr.107.60000 | kr.27,545.60 |
Unit Price without VAT: | kr.169.09000 |
---|---|
Unit Price with VAT: | kr.211.36250 |