Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 120.5 CFM (3.37m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS8038H12B-FHR-2EM

DigiKey Part Number
1570-1899-ND
Manufacturer
Manufacturer Product Number
MS8038H12B-FHR-2EM
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 120.5 CFM (3.37m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
120.5 CFM (3.37m³/min)
Static Pressure
1.550 in H2O (385.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
62.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
-
Weight
0.391 lb (177.35 g)
Current Rating (Amps)
3.29A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.166.36000kr.166.36
10kr.136.18300kr.1,361.83
25kr.124.81680kr.3,120.42
64kr.122.72656kr.7,854.50
Manufacturers Standard Package
Unit Price without VAT:kr.166.36000
Unit Price with VAT:kr.207.95000