



MR9238H24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1381-ND |
Manufacturer | |
Manufacturer Product Number | MR9238H24B-FSR |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 152.0 CFM (4.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 58.8dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.437 lb (198.00 g) |
Width 38.00mm | Current Rating (Amps) 0.800A |
Air Flow 152.0 CFM (4.26m³/min) | Material - Frame Plastic |
Static Pressure 1.182 in H2O (294.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.70000 | kr.137.70 |
| 10 | kr.113.01100 | kr.1,130.11 |
| 25 | kr.103.63600 | kr.2,590.90 |
| 50 | kr.96.88280 | kr.4,844.14 |
| 100 | kr.90.48070 | kr.9,048.07 |
| 300 | kr.85.30470 | kr.25,591.41 |
| Unit Price without VAT: | kr.137.70000 |
|---|---|
| Unit Price with VAT: | kr.172.12500 |









