MR9225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR9225E24B-FSR

DigiKey Part Number
1570-1370-ND
Manufacturer
Manufacturer Product Number
MR9225E24B-FSR
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 99.0 CFM (2.77m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
99.0 CFM (2.77m³/min)
Static Pressure
0.490 in H2O (122.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
50.8dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.264 lb (119.75 g)
Current Rating (Amps)
0.310A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.91.53000kr.91.53
10kr.75.33600kr.753.36
25kr.69.15440kr.1,728.86
50kr.64.67800kr.3,233.90
100kr.60.41910kr.6,041.91
300kr.56.43750kr.16,931.25
Manufacturers Standard Package
Unit Price without VAT:kr.91.53000
Unit Price with VAT:kr.114.41250