
MR1225E24B1-FSR | |
|---|---|
DigiKey Part Number | MR1225E24B1-FSR-ND |
Manufacturer | |
Manufacturer Product Number | MR1225E24B1-FSR |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 151.0 CFM (4.23m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Speed Sensor (Tach) |
Series | Noise 56.6dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.275 lb (124.74 g) |
Width 25.00mm | Current Rating (Amps) 0.600A |
Air Flow 151.0 CFM (4.23m³/min) | Material - Frame Plastic |
Static Pressure 0.590 in H2O (147.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.87.87233 | kr.5,272.34 |
| Unit Price without VAT: | kr.87.87233 |
|---|---|
| Unit Price with VAT: | kr.109.84041 |

