
MM2589H48B-FSR | |
|---|---|
DigiKey Part Number  | 1570-1156-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MM2589H48B-FSR  | 
Description  | FAN AXIAL 255X89MM 48VDC WIRE  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 48VDC Round - 255mm Dia Ball 1030.0 CFM (28.84m³/min) 2 Wire Leads  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Voltage - Rated  | ||
Size / Dimension  | Round - 255mm Dia  | |
Width  | 89.00mm  | |
Air Flow  | 1030.0 CFM (28.84m³/min)  | |
Static Pressure  | 1.100 in H2O (274.0 Pa)  | |
Bearing Type  | Ball  | |
Fan Type  | ||
Features  | Thermal Overload Protector (TOP)  | |
Noise  | 60.0dB(A)  | |
RPM  | ||
Termination  | 2 Wire Leads  | |
Ingress Protection  | -  | |
Operating Temperature  | -  | |
Approval Agency  | CSA, cULus, TUV, UL  | |
Weight  | 3.5 lbs (1.6 kg)  | |
Current Rating (Amps)  | 2.70A  | |
Voltage Range  | -  | |
Material - Frame  | Magnesium Alloy  | |
Material - Blade  | Magnesium Alloy  | |
Lifetime @ Temp.  | -  | 

