MM2280H24B-FSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM2280H24B-FSR

DigiKey Part Number
1570-1153-ND
Manufacturer
Manufacturer Product Number
MM2280H24B-FSR
Description
FAN AXIAL 222X80MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 222mm Dia Ball 625.0 CFM (17.50m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 222mm Dia
Width
80.00mm
Air Flow
625.0 CFM (17.50m³/min)
Static Pressure
0.097 in H2O (24.3 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
60.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
cUL, TUV, UL
Weight
3.5 lbs (1.6 kg)
Current Rating (Amps)
2.50A
Voltage Range
-
Material - Frame
Magnesium Alloy
Material - Blade
Magnesium Alloy
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.