MM2260H48B-FSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 48
Unit Price: kr.991.32000
Datasheet
Fan Tubeaxial 48VDC Round - 222mm Dia Ball 690.0 CFM (19.32m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM2260H48B-FSR

DigiKey Part Number
1570-1152-ND
Manufacturer
Manufacturer Product Number
MM2260H48B-FSR
Description
FAN AXIAL 222X60MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 222mm Dia Ball 690.0 CFM (19.32m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 222mm Dia
Width
60.00mm
Air Flow
690.0 CFM (19.32m³/min)
Static Pressure
1.500 in H2O (373.6 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
67.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
UL
Weight
3.1 lbs (1.4 kg)
Current Rating (Amps)
1.70A
Voltage Range
-
Material - Frame
Magnesium Alloy
Material - Blade
Magnesium Alloy
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes