
MM2072H48B-FSR | |
|---|---|
DigiKey Part Number | 1570-1150-ND |
Manufacturer | |
Manufacturer Product Number | MM2072H48B-FSR |
Description | FAN AXIAL 208X72MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 208mm L x 208mm H Ball 825.0 CFM (23.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 208mm L x 208mm H | |
Width | 72.00mm | |
Air Flow | 825.0 CFM (23.10m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 65.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | UL | |
Weight | 3.5 lbs (1.6 kg) | |
Current Rating (Amps) | 2.80A | |
Voltage Range | - | |
Material - Frame | Magnesium Alloy | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | - |

