
MD9238X24B-FSR-CC | |
|---|---|
DigiKey Part Number | 1570-1738-ND |
Manufacturer | |
Manufacturer Product Number | MD9238X24B-FSR-CC |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 123.6 CFM (3.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Conformal Coating, Thermal Overload Protector (TOP) |
Series | Noise 58.4dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.397 lb (180.08 g) |
Width 38.00mm | Current Rating (Amps) 0.700A |
Air Flow 123.6 CFM (3.46m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.840 in H2O (209.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.103.49420 | kr.5,174.71 |
| Unit Price without VAT: | kr.103.49420 |
|---|---|
| Unit Price with VAT: | kr.129.36775 |


