Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 110.6 CFM (3.10m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 110.6 CFM (3.10m³/min) 2 Wire Leads
MD9238E12B-FSR
MD9238E12B-FSR

MD9238E12B-FSR

DigiKey Part Number
1570-1129-ND
Manufacturer
Manufacturer Product Number
MD9238E12B-FSR
Description
FAN AXIAL 92X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 110.6 CFM (3.10m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Thermal Overload Protector (TOP)
Series
Noise
55.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Approval Agency
CE, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.397 lb (180.08 g)
Width
38.00mm
Current Rating (Amps)
1.00A
Air Flow
110.6 CFM (3.10m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.670 in H2O (166.9 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.128.19000kr.128.19
10kr.105.26900kr.1,052.69
25kr.96.55320kr.2,413.83
50kr.90.26760kr.4,513.38
100kr.84.30680kr.8,430.68
250kr.79.12320kr.19,780.80
Manufacturers Standard Package
Unit Price without VAT:kr.128.19000
Unit Price with VAT:kr.160.23750