
MD6020E12B1-FSR | |
|---|---|
DigiKey Part Number | 1570-1723-ND |
Manufacturer | |
Manufacturer Product Number | MD6020E12B1-FSR |
Description | FAN AXIAL 60X20.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Mfr | Noise 33.5dB(A) |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Approval Agency cUL, TUV, UL |
Voltage - Rated | Weight 0.094 lb (42.64 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.220A |
Width 20.20mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 23.0 CFM (0.644m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.63.46340 | kr.6,346.34 |
| Unit Price without VAT: | kr.63.46340 |
|---|---|
| Unit Price with VAT: | kr.79.32925 |


