Image for MD4028W12B-FSR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD4028W12B-FSR

DigiKey Part Number
1570-1716-ND
Manufacturer
Manufacturer Product Number
MD4028W12B-FSR
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, TUV, UL
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
70kr.58.34157kr.4,083.91
Unit Price without VAT:kr.58.34157
Unit Price with VAT:kr.72.92696