



MD4028M12B-RSR | |
|---|---|
DigiKey Part Number | 1570-1125-ND |
Manufacturer | |
Manufacturer Product Number | MD4028M12B-RSR |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.8 CFM (0.330m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 37.2dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency cUL, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.111 lb (50.35 g) |
Width 28.00mm | Current Rating (Amps) 0.140A |
Air Flow 11.8 CFM (0.330m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.403 in H2O (100.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.15000 | kr.85.15 |
| 10 | kr.70.20300 | kr.702.03 |
| 25 | kr.64.45480 | kr.1,611.37 |
| 70 | kr.58.34157 | kr.4,083.91 |
| 140 | kr.54.48457 | kr.7,627.84 |
| 280 | kr.51.51250 | kr.14,423.50 |
| Unit Price without VAT: | kr.85.15000 |
|---|---|
| Unit Price with VAT: | kr.106.43750 |







