
MD1238X24B-FSR-CC-L15 | |
|---|---|
DigiKey Part Number | 1570-1793-ND |
Manufacturer | |
Manufacturer Product Number | MD1238X24B-FSR-CC-L15 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 205.0 CFM (5.74m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Conformal Coating, Thermal Overload Protector (TOP) |
Series | Noise 62.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency cUL, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.906 lb (410.95 g) |
Width 38.00mm | Current Rating (Amps) 1.30A |
Air Flow 205.0 CFM (5.74m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.943 in H2O (234.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.49000 | kr.175.49 |
| 10 | kr.143.67700 | kr.1,436.77 |
| 25 | kr.131.68680 | kr.3,292.17 |
| 50 | kr.123.07080 | kr.6,153.54 |
| 100 | kr.114.92260 | kr.11,492.26 |
| 250 | kr.110.03072 | kr.27,507.68 |
| Unit Price without VAT: | kr.175.49000 |
|---|---|
| Unit Price with VAT: | kr.219.36250 |












