
MA3010H12C-RSR | |
|---|---|
DigiKey Part Number | 1570-1115-ND |
Manufacturer | |
Manufacturer Product Number | MA3010H12C-RSR |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 4.2 CFM (0.118m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 4.2 CFM (0.118m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | 1 Ball/1 Sleeve | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 28.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.018 lb (8.16 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.44000 | kr.141.44 |
| 10 | kr.116.00000 | kr.1,160.00 |
| 25 | kr.106.35760 | kr.2,658.94 |
| 50 | kr.99.41760 | kr.4,970.88 |
| 200 | kr.89.20000 | kr.17,840.00 |
| Unit Price without VAT: | kr.141.44000 |
|---|---|
| Unit Price with VAT: | kr.176.80000 |


