
G8032S24B-RSR | |
|---|---|
DigiKey Part Number | G8032S24B-RSR-ND |
Manufacturer | |
Manufacturer Product Number | G8032S24B-RSR |
Description | FAN AXIAL 80X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 29.0 CFM (0.812m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 30.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.286 lb (129.73 g) |
Width 32.00mm | Current Rating (Amps) 0.100A |
Air Flow 29.0 CFM (0.812m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.72.73883 | kr.4,364.33 |
| Unit Price without VAT: | kr.72.73883 |
|---|---|
| Unit Price with VAT: | kr.90.92354 |

