Similar




G5015H24B-RSR | |
|---|---|
DigiKey Part Number | 1570-1091-ND |
Manufacturer | |
Manufacturer Product Number | G5015H24B-RSR |
Description | FAN AXIAL 50X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 13.0 CFM (0.364m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 29.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.077 lb (34.93 g) |
Width 15.00mm | Current Rating (Amps) 0.180A |
Air Flow 13.0 CFM (0.364m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-5015V-247-290 | Same Sky (Formerly CUI Devices) | 0 | CFM-5015V-247-290-ND | kr.5.64113 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.84000 | kr.85.84 |
| 10 | kr.70.72900 | kr.707.29 |
| 25 | kr.64.94200 | kr.1,623.55 |
| 50 | kr.60.74600 | kr.3,037.30 |
| 100 | kr.56.75190 | kr.5,675.19 |
| 300 | kr.51.92460 | kr.15,577.38 |
| Unit Price without VAT: | kr.85.84000 |
|---|---|
| Unit Price with VAT: | kr.107.30000 |



