
G4020M24B-RSR-EM | |
|---|---|
DigiKey Part Number | 1570-1228-ND |
Manufacturer | |
Manufacturer Product Number | G4020M24B-RSR-EM |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 9.0 CFM (0.252m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 9.0 CFM (0.252m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 26.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.065A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.91000 | kr.103.91 |
| 10 | kr.85.46300 | kr.854.63 |
| 25 | kr.78.41920 | kr.1,960.48 |
| 50 | kr.73.33140 | kr.3,666.57 |
| 150 | kr.65.79987 | kr.9,869.98 |
| 300 | kr.64.50000 | kr.19,350.00 |
| Unit Price without VAT: | kr.103.91000 |
|---|---|
| Unit Price with VAT: | kr.129.88750 |








