G4015H12B-RSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4015H12B-RSR

DigiKey Part Number
1570-1080-ND
Manufacturer
Manufacturer Product Number
G4015H12B-RSR
Description
FAN AXIAL 40X15MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.0 CFM (0.224m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.00mm
Air Flow
8.0 CFM (0.224m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
29.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.051 lb (23.13 g)
Current Rating (Amps)
0.200A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.78.98000kr.78.98
10kr.65.13900kr.651.39
25kr.59.81200kr.1,495.30
50kr.55.95000kr.2,797.50
100kr.52.27260kr.5,227.26
300kr.48.40000kr.14,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.78.98000
Unit Price with VAT:kr.98.72500