Similar




G1238E24B1-FSR-TTL | |
|---|---|
DigiKey Part Number | 1570-1885-ND |
Manufacturer | |
Manufacturer Product Number | G1238E24B1-FSR-TTL |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 158.0 CFM (4.42m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Series | Noise 49.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.74 lb (335.66 g) |
Width 38.00mm | Current Rating (Amps) 0.600A |
Air Flow 158.0 CFM (4.42m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.490 in H2O (122.1 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238B-238-529-20 | Same Sky (Formerly CUI Devices) | 430 | 2223-CFM-A238B-238-529-20-ND | kr.156.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.97000 | kr.138.97 |
| 10 | kr.114.04400 | kr.1,140.44 |
| 25 | kr.104.57960 | kr.2,614.49 |
| 50 | kr.97.76280 | kr.4,888.14 |
| 100 | kr.91.30170 | kr.9,130.17 |
| 250 | kr.86.12892 | kr.21,532.23 |
| Unit Price without VAT: | kr.138.97000 |
|---|---|
| Unit Price with VAT: | kr.173.71250 |
















