
F6025X24B1-FHR-WS-EM | |
|---|---|
DigiKey Part Number | 1570-1248-ND |
Manufacturer | |
Manufacturer Product Number | F6025X24B1-FHR-WS-EM |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 28.0 CFM (0.784m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Alarm Sensor, Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Mfr | Noise 42.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.139 lb (63.05 g) |
Width 25.00mm | Current Rating (Amps) 0.170A |
Air Flow 28.0 CFM (0.784m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.370 in H2O (92.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.09000 | kr.116.09 |
| 10 | kr.95.41100 | kr.954.11 |
| 25 | kr.87.53240 | kr.2,188.31 |
| 50 | kr.81.84300 | kr.4,092.15 |
| 100 | kr.76.44390 | kr.7,644.39 |
| 300 | kr.71.29330 | kr.21,387.99 |
| Unit Price without VAT: | kr.116.09000 |
|---|---|
| Unit Price with VAT: | kr.145.11250 |









