
E1225E12B2-FSR-WS | |
|---|---|
DigiKey Part Number | 1570-1504-ND |
Manufacturer | |
Manufacturer Product Number | E1225E12B2-FSR-WS |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 93.0 CFM (2.60m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor, Thermal Overload Protector (TOP) | |
Noise | 44.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.436 lb (197.77 g) | |
Current Rating (Amps) | 0.580A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.32000 | kr.119.32 |
| 10 | kr.98.01000 | kr.980.10 |
| 25 | kr.89.91120 | kr.2,247.78 |
| 50 | kr.84.06580 | kr.4,203.29 |
| 100 | kr.78.51770 | kr.7,851.77 |
| 250 | kr.71.70288 | kr.17,925.72 |
| 500 | kr.70.53250 | kr.35,266.25 |
| Unit Price without VAT: | kr.119.32000 |
|---|---|
| Unit Price with VAT: | kr.149.15000 |












