
B5020L12B-BSR-CC | |
|---|---|
DigiKey Part Number | B5020L12B-BSR-CC-ND |
Manufacturer | |
Manufacturer Product Number | B5020L12B-BSR-CC |
Description | FAN BLOWER 51X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51mm L x 50mm H Ball 6.0 CFM (0.168m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Conformal Coating, Thermal Overload Protector (TOP) |
Series | Noise 29.0dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Weight 0.049 lb (22.23 g) |
Size / Dimension Square/Rounded - 51mm L x 50mm H | Current Rating (Amps) 0.120A |
Width 20.00mm | Material - Frame Polybutylene Terephthalate (PBT) |
Air Flow 6.0 CFM (0.168m³/min) | Material - Blade Polybutylene Terephthalate (PBT) |
Static Pressure 0.200 in H2O (49.8 Pa) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.64.43980 | kr.6,443.98 |
| Unit Price without VAT: | kr.64.43980 |
|---|---|
| Unit Price with VAT: | kr.80.54975 |

