Circuit Breaker Thermal 70A AC 48 V DC Push to Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175-S0-070-2R

DigiKey Part Number
2473-175-S0-070-2R-ND
Manufacturer
Manufacturer Product Number
175-S0-070-2R
Description
HIGH AMP CB-TYPE III MANUAL 70A
Customer Reference
Detailed Description
Circuit Breaker Thermal 70A AC 48 V DC Push to Reset Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
175-S0-070-2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
70A
Manufacturer
Mechanical Products
Voltage Rating - DC
48 V
Series
Actuator Type
Push to Reset
Packaging
Box
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Chassis Mount
Approval Agency
ABYC, SAE J1625, UL1077
Breaker Type
Thermal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Mechanical Products
A separate kr.2,136.58 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.