
1WA16 | |
|---|---|
DigiKey Part Number | 679-2134-ND |
Manufacturer | |
Manufacturer Product Number | 1WA16 |
Description | CAP TACTILE OVAL FROSTED WHITE |
Customer Reference | |
Detailed Description | Oval, Convex (Domed) Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
Category | Shape Oval, Convex (Domed) |
Manufacturer MEC Switches | Color White, Frosted |
Series | Illumination Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.50mm L x 6.50mm W x 6.50mm H |














