
1Q036 | |
|---|---|
DigiKey Part Number | 679-2108-ND |
Manufacturer | |
Manufacturer Product Number | 1Q036 |
Description | CAP TACT RECT GRY/FROST WHT LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Tactile Switch Cap Gray, Frosted White Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Rectangular, Concave | |
Color | Gray, Frosted White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Multimec™ 3F and Illumec™ 4F Series | |
Mounting Type | Snap Fit | |
Size | 12.50mm L x 6.50mm W x 5.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.9.13600 | kr.91.36 |
| 25 | kr.8.78200 | kr.219.55 |
| 50 | kr.8.52480 | kr.426.24 |
| 100 | kr.8.27430 | kr.827.43 |
| 300 | kr.7.89223 | kr.2,367.67 |
| 500 | kr.7.72048 | kr.3,860.24 |
| 1.000 | kr.7.49337 | kr.7,493.37 |
| 5.000 | kr.6.99118 | kr.34,955.90 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |














