AC or DC DIN Rail Power Supply 1 Output 36V 26.66A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR-960-36LA

DigiKey Part Number
1866-XTR-960-36LA-ND
Manufacturer
Manufacturer Product Number
XTR-960-36LA
Description
O/P +36V26.66A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 36V 26.66A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
26.66A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
960W
Series
Voltage - Isolation
4.87 kV
Packaging
Bulk
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
95%
Input Type
AC or DC
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Features
PFC, Universal Input
AC Voltage - Input
320 ~ 600 VAC (3 Phase)
Size / Dimension
5.19" L x 3.78" W (132.0mm x 96.0mm)
DC Voltage - Input (Min)
450V
Approval Agency
CB, CCC, CE, cULus, EAC, KC, TUV, UKCA
DC Voltage - Input (Max)
800V
Standard Number
61010-1; 62368-1
Voltage - Output 1
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTR-960-36PIMEAN WELL USA Inc.21866-XTR-960-36PI-NDkr.1,578.03000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,578.03000kr.1,578.03
5kr.1,503.22600kr.7,516.13
10kr.1,436.65000kr.14,366.50
25kr.1,395.44400kr.34,886.10
Unit Price without VAT:kr.1,578.03000
Unit Price with VAT:kr.1,972.53750