
XLG-75-L-DA2 | |
|---|---|
DigiKey Part Number | 1866-XLG-75-L-DA2-ND |
Manufacturer | |
Manufacturer Product Number | XLG-75-L-DA2 |
Description | O/P +53~107V 350~1050MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 53 ~ 107V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 75 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Box | Features OTP, SCP |
Part Status Active | Ratings IP67 |
Type Constant Power | Operating Temperature -40°C ~ 90°C |
Topology AC DC Converter | Efficiency 90% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 5.51" L x 2.48" W x 1.26" H (140.0mm x 63.0mm x 32.0mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, UKCA |
Voltage - Output 53 ~ 107V | Standard Number UL 8750 |
Current - Output (Max) 700mA | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.211.12000 | kr.211.12 |
| 5 | kr.200.97800 | kr.1,004.89 |
| 10 | kr.192.10200 | kr.1,921.02 |
| 25 | kr.186.39600 | kr.4,659.90 |
| Unit Price without VAT: | kr.211.12000 |
|---|---|
| Unit Price with VAT: | kr.263.90000 |

