Parametric Equivalent

XDR-960-24LA | |
|---|---|
DigiKey Part Number | 1866-XDR-960-24LA-ND |
Manufacturer | |
Manufacturer Product Number | XDR-960-24LA |
Description | O/P +24V40A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
Category | Current - Output (Max) 40A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 960W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 95% |
Input Type AC or DC | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
AC Voltage - Input 85 ~ 305 VAC | Size / Dimension 5.19" L x 3.78" W (132.0mm x 96.0mm) |
DC Voltage - Input (Min) 80V | Approval Agency CB, CE, cULus, DNV, EAC, TUV, UKCA, UL |
DC Voltage - Input (Max) 431V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XDR-960-24PI | MEAN WELL USA Inc. | 0 | 1866-XDR-960-24PI-ND | kr.1,496.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,496.62000 | kr.1,496.62 |
| 5 | kr.1,336.00200 | kr.6,680.01 |
| 10 | kr.1,272.29900 | kr.12,722.99 |
| Unit Price without VAT: | kr.1,496.62000 |
|---|---|
| Unit Price with VAT: | kr.1,870.77500 |



