
NRF54L10-QFAA-R7 | |
|---|---|
DigiKey Part Number  | 4823-NRF54L10-QFAA-R7TR-ND - Tape & Reel (TR) 4823-NRF54L10-QFAA-R7CT-ND - Cut Tape (CT) 4823-NRF54L10-QFAA-R7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NRF54L10-QFAA-R7  | 
Description  | IC RF TXRX+MCU  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread 48-VFQFN Exposed Pad  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | TxRx + MCU  | |
RF Family/Standard  | 802.15.4, Bluetooth  | |
Protocol  | ||
Modulation  | FSK  | |
Frequency  | -  | |
Data Rate (Max)  | 4Mbps  | |
Power - Output  | 8dBm  | |
Sensitivity  | -104dBm  | |
Memory Size  | 1MB Flash, 192kB RAM  | |
Serial Interfaces  | GPIO, I2C, I2S, SPI, UART  | |
GPIO  | 31  | |
Voltage - Supply  | 1.7V ~ 3.6V  | |
Current - Receiving  | 3.2mA  | |
Current - Transmitting  | 5mA ~ 10mA  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-VFQFN Exposed Pad  | |
Supplier Device Package  | 48-QFN (6x6)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.86000 | kr.17.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.15.36006 | kr.15,360.06 | 
| Unit Price without VAT: | kr.17.86000 | 
|---|---|
| Unit Price with VAT: | kr.22.32500 | 









