


UMP-400-24I | |
|---|---|
DigiKey Part Number | 1866-UMP-400-24I-ND |
Manufacturer | |
Manufacturer Product Number | UMP-400-24I |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Configurable AC DC Converters 2 Output 24V 5V 90 ~ 264 VAC, 127 ~ 375 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 8 A |
Mfr | Power (Watts) |
Packaging Box | Applications Industrial |
Part Status Active | Voltage - Isolation 4 kV |
Type Configurable | Efficiency 88.5% |
Number of Outputs 2 | Operating Temperature -30°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 375 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 9.84" L x 3.50" W x 1.46" H (250.0mm x 89.0mm x 37.0mm) |
Voltage - Output 2 5V | Base Product Number |
Current - Output 1 16.7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,616.26000 | kr.1,616.26 |
| 5 | kr.1,539.32600 | kr.7,696.63 |
| 10 | kr.1,530.93200 | kr.15,309.32 |
| Unit Price without VAT: | kr.1,616.26000 |
|---|---|
| Unit Price with VAT: | kr.2,020.32500 |

