Parametric Equivalent
Parametric Equivalent

TS35/7.5-1000 | |
|---|---|
DigiKey Part Number | 1866-TS35/7.5-1000-ND |
Manufacturer | |
Manufacturer Product Number | TS35/7.5-1000 |
Description | TOOLS,EQUIP,HRDWR & ENCLOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm) |
Datasheet | Datasheet |
Category | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Manufacturer MEAN WELL USA Inc. | Length 39.370" (1000.00mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
Slotted/Unslotted Slotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS35/7.5-1000-AL | MEAN WELL USA Inc. | 0 | 1866-TS35/7.5-1000-AL-ND | kr.16.93800 | Parametric Equivalent |
| 2511120/1M | Altech Corporation | 587 | 1920-1122-ND | kr.29.29000 | Parametric Equivalent |
| DNR-4790 | Bud Industries | 90 | 377-1952-ND | kr.422.88000 | Parametric Equivalent |
| DRL35MMLO | Eaton - Bussmann Electrical Division | 0 | DRL35MMLO-ND | kr.285.92800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.17.94600 | kr.897.30 |
| Unit Price without VAT: | kr.17.94600 |
|---|---|
| Unit Price with VAT: | kr.22.43250 |



