Direct

TS-400-124A | |
|---|---|
DigiKey Part Number | 1866-4947-ND |
Manufacturer | |
Manufacturer Product Number | TS-400-124A |
Description | INVERTER 24VDC 400W 2 OUTLET |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 400 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Category | Connector - AC Output NEMA 5-15R |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 400 W |
Packaging Box | Power - Output Surge 800 W |
Part Status Obsolete | Remote Capability Yes |
Type Inverter | Region Utilized North America |
Voltage - Output 110VAC | Size 8.07" L x 6.22" W x 2.64" H (205.0mm x 158.0mm x 67.0mm) |
Voltage - Input 24VDC | Base Product Number |
AC Outlets 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISI-501-124A | MEAN WELL USA Inc. | 0 | ISI-501-124A-ND | kr.1,220.45000 | Direct |
| APS2424 | Eaton Tripp Lite | 2 | TL222-ND | kr.10,406.41000 | Similar |



