
TP-100A | |
|---|---|
DigiKey Part Number | 1866-4926-ND |
Manufacturer | |
Manufacturer Product Number | TP-100A |
Description | AC/DC CONVERTER 5V 12V -5V 101W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 4 A |
Mfr | Current - Output 3 600 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Enclosed | Efficiency 75% |
Number of Outputs 3 | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Features Adjustable Output, PFC, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm) |
Voltage - Output 3 -5V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 10 A | Minimum Load Required Yes |



