


TDR-960-48 | |
|---|---|
DigiKey Part Number | 1866-4913-ND |
Manufacturer | |
Manufacturer Product Number | TDR-960-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 960W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 20A |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 960W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 94.5% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC |
AC Voltage - Input 340 ~ 550 VAC (3 Phase) | Size / Dimension 5.91" L x 4.33" W x 4.93" H (150.0mm x 110.0mm x 125.2mm) |
DC Voltage - Input (Min) 480V | Approval Agency CB, CE, cULus |
DC Voltage - Input (Max) 780V | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,638.26000 | kr.1,638.26 |
| 5 | kr.1,560.90800 | kr.7,804.54 |
| 10 | kr.1,491.80200 | kr.14,918.02 |
| 25 | kr.1,448.70000 | kr.36,217.50 |
| Unit Price without VAT: | kr.1,638.26000 |
|---|---|
| Unit Price with VAT: | kr.2,047.82500 |










