


TDR-480-24 | |
|---|---|
DigiKey Part Number | 1866-4910-ND |
Manufacturer | |
Manufacturer Product Number | TDR-480-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Power (Watts) 480W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 92.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC |
Number of Outputs 1 | Size / Dimension 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) |
AC Voltage - Input 340 ~ 550 VAC (3 Phase) | Approval Agency CB, CE, cULus |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output (Max) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.810.89000 | kr.810.89 |
| 5 | kr.772.21200 | kr.3,861.06 |
| 10 | kr.737.97600 | kr.7,379.76 |
| 25 | kr.717.05640 | kr.17,926.41 |
| Unit Price without VAT: | kr.810.89000 |
|---|---|
| Unit Price with VAT: | kr.1,013.61250 |
















