Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC, 124 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPV-150-24

DigiKey Part Number
1866-4866-ND
Manufacturer
Manufacturer Product Number
SPV-150-24
Description
AC/DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC, 124 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
SPV-150-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
83%
Packaging
Box
Operating Temperature
-20°C ~ 65°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Voltage - Input
88 ~ 264 VAC, 124 ~ 370 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
6.25 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC150-24SG/ENCRecom Power210945-3024-NDkr.476.01000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.403.86000kr.403.86
5kr.384.20400kr.1,921.02
10kr.367.72000kr.3,677.20
25kr.356.94200kr.8,923.55
Unit Price without VAT:kr.403.86000
Unit Price with VAT:kr.504.82500