SPU03N-05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 325
Unit Price: kr.65.11000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 600mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPU03N-05

DigiKey Part Number
1866-4862-ND
Manufacturer
Manufacturer Product Number
SPU03N-05
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RKZ3-2405SRecom Power325945-3106-5-NDkr.65.11000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.46000kr.32.46
Unit Price without VAT:kr.32.46000
Unit Price with VAT:kr.40.57500