SGA40U05-P1J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.108.41000
Datasheet

Similar


Qualtek
In Stock: 345
Unit Price: kr.191.47000
Datasheet
5V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

SGA40U05-P1J

DigiKey Part Number
1866-4538-ND
Manufacturer
Manufacturer Product Number
SGA40U05-P1J
Description
AC/DC WALL MOUNT ADAPTER 5V 25W
Customer Reference
Detailed Description
5V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
39.4" (1.00m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm)
Voltage - Output
5V
Approval Agency
CB, cULus
Current - Output (Max)
5A
Base Product Number
Power (Watts)
25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGE45U05-P1JMEAN WELL USA Inc.01866-NGE45U05-P1J-NDkr.108.41000MFR Recommended
QAWA-30-5-US01Qualtek345Q980-NDkr.191.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes