
SGA12E12-P1J | |
|---|---|
DigiKey Part Number | 1866-4503-ND |
Manufacturer | |
Manufacturer Product Number | SGA12E12-P1J |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.45" L x 1.08" W x 1.56" H (62.2mm x 27.4mm x 39.7mm) |
Voltage - Output 12V | Approval Agency CB, CE, GS |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE12E12-P1J | MEAN WELL USA Inc. | 0 | 1866-NGE12E12-P1J-ND | kr.67.20000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.25000 | kr.88.25 |
| 5 | kr.84.37200 | kr.421.86 |
| 10 | kr.80.92400 | kr.809.24 |
| Unit Price without VAT: | kr.88.25000 |
|---|---|
| Unit Price with VAT: | kr.110.31250 |


