SFT01L-09 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.36.35000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.59.34545
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.63.04000
Datasheet
SFT01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT01L-09

DigiKey Part Number
1866-4485-ND
Manufacturer
Manufacturer Product Number
SFT01L-09
Description
DC DC CONVERTER 9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
111mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.30" W x 0.25" H (15.2mm x 7.5mm x 6.3mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes