
RSP-750-15 | |
|---|---|
DigiKey Part Number | 1866-4291-ND |
Manufacturer | |
Manufacturer Product Number | RSP-750-15 |
Description | AC/DC CONVERTER 15V 750W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RSP-750-15 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 50 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,180.51000 | kr.1,180.51 |
| 5 | kr.1,124.71600 | kr.5,623.58 |
| 10 | kr.1,074.63000 | kr.10,746.30 |
| 25 | kr.1,043.56920 | kr.26,089.23 |
| Unit Price without VAT: | kr.1,180.51000 |
|---|---|
| Unit Price with VAT: | kr.1,475.63750 |




